- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 80ZLJ330M12.5X30
80ZLJ330M12.5X30
Rubycon America
Aluminum Electrolytic - Radial - 330uF - 20% - 80VDC - 12.5mm dia x 30mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 330uF - 20% - 80VDC - 12.5mm dia x 30mm - -40 to 105°C
Search Keywords: 80ZLJ330M125X30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:80ZLJ330M12.5X30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
20
$1.641
100
$1.559
250
$1.114
600
$0.780
1,200
$0.709
3,000
$0.582
5,400
$0.527
10,200 +
$0.513
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments