- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 63ZLJ2700M18X40
63ZLJ2700M18X40
Rubycon America
Aluminum Electrolytic - Radial - 2700uF - 20% - 63VDC - 18mm dia x 40mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 2700uF - 20% - 63VDC - 18mm dia x 40mm - -40 to 105°C
Search Keywords: 63ZLJ2700M18X40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:63ZLJ2700M18X40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4
$7.867
25
$2.950
50
$1.967
100
$1.761
200
$1.639
600
$1.532
1,000 +
$1.494
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments