- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 6.3SEV3300M16X16.5
6.3SEV3300M16X16.5
Rubycon America
Aluminum Electrolytic - SMD - 3300uF - 20% - 6.3VDC - 16mm dia x 16.5mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 3300uF - 20% - 6.3VDC - 16mm dia x 16.5mm - -40 to 85°C
Search Keywords: 63SEV3300M16X165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:6.3SEV3300M16X16.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:16 x 16.5 mm
-
Termination Style:N/R
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$0.736
250
$0.659
500
$0.644
1,000
$0.630
3,000
$0.617
5,000
$0.608
8,000
$0.599
10,000 +
$0.590
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments