- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 63RX5047M10X16
63RX5047M10X16
Rubycon America
Aluminum Electrolytic - Radial - 47uF - 20% - 63VDC - 10mm dia x 16mm - -40 to 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 47uF - 20% - 63VDC - 10mm dia x 16mm - -40 to 150°C
Search Keywords: 63RX5047M10X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:63RX5047M10X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 150 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
20
$1.130
100
$1.074
250
$0.767
500
$0.537
1,000
$0.488
3,000
$0.401
5,000
$0.363
10,000 +
$0.353
Click for Quote
Log in
to unlock special pricing