help desk software
Image is representational - see mfr. specs

63PZE33M8X9

Rubycon America

Aluminum Polymer - Radial - 33uF - 20% - 63VDC - 8mm dia x 9mm - -55 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Polymer - Radial - 33uF - 20% - 63VDC - 8mm dia x 9mm - -55 to 105°C
Search Keywords: 63PZE33M8X9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    63PZE33M8X9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Leakage Current:
    20.8@2Min uA
  • Family:
    PZE
  • Equivalent Series Resistance:
    0.04 Ohm
  • Construction:
    Aluminum Cylindrical Can
  • Lead Diameter:
    0.6 mm
  • Capacitance Value:
    33 uF
  • Lifetime:
    10000 h
  • Dimension:
    9 x 8mm mm
  • Lead Pitch For Radial:
    3.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.753
250
$0.632
1,000
$0.584
3,000
$0.536
5,000
$0.528
8,000
$0.520
10,000
$0.513
15,000 +
$0.505
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments