- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 63MU684MC14532
63MU684MC14532
Rubycon America
Polymer Multi-Layer Chip Capacitor - 0.68uF ±20% - 63VDC - SMD 4532
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Polymer Multi-Layer Chip Capacitor - 0.68uF ±20% - 63VDC - SMD 4532
Search Keywords: 63MU684MC14532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:63MU684MC14532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$9.792
500
$5.184
750
$3.648
1,000 +
$3.575
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments