- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 50SEV1000M18X21.5
50SEV1000M18X21.5
Rubycon America
Aluminum Electrolytic - SMD - 1000uF - 20% - 50VDC - 18mm dia x 21.5mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 1000uF - 20% - 50VDC - 18mm dia x 21.5mm - -40 to 85°C
Search Keywords: 50SEV1000M18X215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:50SEV1000M18X21.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:18 x 21.5 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$1.132
100
$1.088
250
$1.058
600
$1.030
1,200
$1.008
3,000
$0.979
5,400
$0.960
7,800 +
$0.946
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments