- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 50PX3R3MEFC5X11
Rubycon America
50PX3R3MEFC5X11
Aluminum Electrolytic - Radial - 3.3uF - 20% - 50VDC - 5mm dia x 11mm - -55 to 105°C
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/01/2027
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 3.3uF - 20% - 50VDC - 5mm dia x 11mm - -55 to 105°C
Search Keywords: 50PX3R3MEFC5X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:50PX3R3MEFC5X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Frequently Asked Questions
Is 50PX3R3MEFC5X11 discontinued?
Yes, 50PX3R3MEFC5X11 from Rubycon America is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 50PX3R3MEFC5X11 RoHS compliant?
Yes, 50PX3R3MEFC5X11 is RoHS compliant.
What is the lead time for 50PX3R3MEFC5X11?
The standard lead time for 50PX3R3MEFC5X11 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
-
End of Life: Final orders must be placed by 07/01/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
3,000
$0.0428
6,000
$0.0406
12,000
$0.0386
24,000 +
$0.0367
Click for Quote
Log in
to unlock special pricing