- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 450QXW12MEFR8X25
450QXW12MEFR8X25
Rubycon America
Aluminum Electrolytic - Radial - 12uF - 20% - 450VDC - 8mm dia x 25mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 12uF - 20% - 450VDC - 8mm dia x 25mm - -40 to 105°C
Search Keywords: 450QXW12MEFR8X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:450QXW12MEFR8X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:12 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 25 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
20
$1.405
100
$1.335
250
$0.954
500
$0.668
1,000
$0.607
2,500
$0.498
5,000
$0.451
10,000 +
$0.439
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments