- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 450PX3R3MEFC10X12.5
450PX3R3MEFC10X12.5
Rubycon America
Aluminum Electrolytic - Radial - 3.3uF - 20% - 450VDC - 10mm dia x 12.5mm - -25 to 105°C
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/01/2027
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 3.3uF - 20% - 450VDC - 10mm dia x 12.5mm - -25 to 105°C
Search Keywords: 450PX3R3MEFC10X125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:450PX3R3MEFC10X12.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
-
End of Life: Final orders must be placed by 07/01/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
60
$0.461
100
$0.438
250
$0.313
500
$0.219
1,000
$0.199
3,000
$0.164
5,000
$0.148
10,000 +
$0.144
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments