- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 450BXC15MEFC12.5X20
450BXC15MEFC12.5X20
Rubycon America
Aluminum Electrolytic - Radial - 15uF - 20% - 450VDC - 12.5mm dia x 20mm - -25 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 15uF - 20% - 450VDC - 12.5mm dia x 20mm - -25 to 105°C
Search Keywords: 450BXC15MEFC125X20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:450BXC15MEFC12.5X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:15 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$0.6042
500
$0.4909
1,000
$0.4690
3,000
$0.4425
5,000
$0.4304
8,000
$0.4189
10,000
$0.4126
15,000 +
$0.4065
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT