- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 400SAW82MEFC18X30
400SAW82MEFC18X30
Rubycon America
Aluminum Electrolytic - Radial - 82uF - 20% - 400VDC - 18mm dia x 30mm - -25 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 82uF - 20% - 400VDC - 18mm dia x 30mm - -25 to 105°C
Search Keywords: 400SAW82MEFC18X30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:400SAW82MEFC18X30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:82 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 30 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
4
$7.328
25
$2.748
50
$1.832
100
$1.641
200
$1.527
600
$1.428
1,000 +
$1.391
Click for Quote
Log in
to unlock special pricing