- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 400RX304R7M10X16
400RX304R7M10X16
Rubycon America
Aluminum Electrolytic - Radial - 4.7uF - 20% - 400VDC - 10mm dia x 16mm - -25 to 130°C
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/01/2026
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 4.7uF - 20% - 400VDC - 10mm dia x 16mm - -25 to 130°C
Search Keywords: 400RX304R7M10X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:400RX304R7M10X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
-
End of Life: Final orders must be placed by 07/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
30
$0.748
100
$0.710
250
$0.507
500
$0.355
1,000
$0.323
3,000
$0.265
5,000
$0.240
10,000 +
$0.234
Click for Quote
Log in
to unlock special pricing