- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 400RX301R5M8X16
Rubycon America
400RX301R5M8X16
Aluminum Electrolytic - Radial - 1.5uF - 20% - 400VDC - 8mm dia x 16mm - -25 to 130°C
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/01/2026
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 1.5uF - 20% - 400VDC - 8mm dia x 16mm - -25 to 130°C
Search Keywords: 400RX301R5M8X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:400RX301R5M8X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 400RX301R5M8X16 discontinued?
Yes, 400RX301R5M8X16 from Rubycon America is discontinued (end-of-life July 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 400RX301R5M8X16 RoHS compliant?
Yes, 400RX301R5M8X16 is RoHS compliant.
What is the lead time for 400RX301R5M8X16?
The standard lead time for 400RX301R5M8X16 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
-
End of Life: Final orders must be placed by 07/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
50
$0.529
100
$0.502
250
$0.359
500
$0.251
1,000
$0.228
3,000
$0.187
5,000
$0.170
10,000 +
$0.165
Click for Quote
Log in
to unlock special pricing