- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 400PX3R3MEFC8X11.5
400PX3R3MEFC8X11.5
Rubycon America
Aluminum Electrolytic - Radial - 3.3uF - 20% - 400VDC - 8mm dia x 11.5mm - -40 to 105°C
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/01/2027
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 3.3uF - 20% - 400VDC - 8mm dia x 11.5mm - -40 to 105°C
Search Keywords: 400PX3R3MEFC8X115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:400PX3R3MEFC8X11.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
-
End of Life: Final orders must be placed by 07/01/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
90
$0.283
100
$0.269
250
$0.192
500
$0.134
1,000
$0.122
2,000
$0.100
6,000
$0.091
10,000 +
$0.088
Click for Quote
Log in
to unlock special pricing