- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35YXJ33M5X11
Rubycon America
35YXJ33M5X11
Aluminum Electrolytic - Radial - 33uF - 20% - 35VDC - 5mm dia x 11mm - -40 to 105°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 33uF - 20% - 35VDC - 5mm dia x 11mm - -40 to 105°C
Search Keywords: 35YXJ33M5X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35YXJ33M5X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is 35YXJ33M5X11 RoHS compliant?
Yes, 35YXJ33M5X11 is RoHS compliant.
What is the lead time for 35YXJ33M5X11?
The standard lead time for 35YXJ33M5X11 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3,000
$0.0443
6,000
$0.0420
12,000
$0.0399
24,000 +
$0.0379
Click for Quote
Log in
to unlock special pricing