- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35YXG3900MEFC18X40
35YXG3900MEFC18X40
Rubycon America
Aluminum Electrolytic - Radial - 3900uF - 20% - 35VDC - 18mm dia x 40mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 3900uF - 20% - 35VDC - 18mm dia x 40mm - -40 to 105°C
Search Keywords: 35YXG3900MEFC18X40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35YXG3900MEFC18X40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:3900 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$3.421
100
$3.250
200
$2.321
600
$1.625
1,000
$1.477
2,600
$1.213
5,000
$1.098
10,000 +
$1.069
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments