- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35TLV1500M18X16.5
35TLV1500M18X16.5
Rubycon America
Aluminum Electrolytic - SMD - 1500uF - 20% - 35VDC - 18mm dia x 16.5mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 1500uF - 20% - 35VDC - 18mm dia x 16.5mm - -55 to 105°C
Search Keywords: 35TLV1500M18X165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35TLV1500M18X16.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:18 x 16.5 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$1.713
500
$1.285
750
$1.199
1,000 +
$1.175
Click for Quote
Log in
to unlock special pricing