- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 35JXF3300MEFC16X30
35JXF3300MEFC16X30
Rubycon America
Aluminum Electrolytic - Radial - 3300uF - 20% - 35VDC - 16mm dia x 30mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 3300uF - 20% - 35VDC - 16mm dia x 30mm - -55 to 105°C
Search Keywords: 35JXF3300MEFC16X30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:35JXF3300MEFC16X30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 30 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$3.891
100
$3.696
200
$2.640
600
$1.848
1,000
$1.680
2,600
$1.379
5,000
$1.249
10,000 +
$1.216
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments