- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25ZLJ150M6.3X11
25ZLJ150M6.3X11
Rubycon America
Aluminum Electrolytic - Radial - 150uF - 20% - 25VDC - 6.3mm dia x 11mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 150uF - 20% - 25VDC - 6.3mm dia x 11mm - -40 to 105°C
Search Keywords: 25ZLJ150M63X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25ZLJ150M6.3X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,000
$0.0627
4,000
$0.0626
6,000
$0.0613
8,000
$0.0612
26,000
$0.0597
50,000
$0.0586
100,000
$0.0584
150,000 +
$0.0583
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments