- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25ZLH1000MEFCT810X23
25ZLH1000MEFCT810X23
Rubycon America
Cap Aluminum Lytic 1000uF 25V 20% (10 X 23mm) Radial 5mm 2250mA 10000h 105A°C Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 1000uF 25V 20% (10 X 23mm) Radial 5mm 2250mA 10000h 105A°C Ammo
Search Keywords: 25ZLH1000MEFCT810X23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25ZLH1000MEFCT810X23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:10002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 23 mm
-
Termination Style:Radial2202
-
Voltage:252205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 500
Stock lot only:
15
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.2314
500
$0.2104
1,000
$0.2038
2,500
$0.1994
5,000
$0.1966
7,500
$0.1940
25,000
$0.1903
50,000 +
$0.1899
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments