- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 25TWL10MEFC5X11
25TWL10MEFC5X11
Rubycon America
Aluminum Electrolytic - Radial - 10uF - 20% - 25VDC - 5mm dia x 11mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 10uF - 20% - 25VDC - 5mm dia x 11mm - -40 to 85°C
Search Keywords: 25TWL10MEFC5X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25TWL10MEFC5X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
140
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
140
$0.1810
250
$0.1150
500
$0.0860
1,000
$0.0690
3,000
$0.0570
6,000
$0.0510
12,000 +
$0.0465
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments