help desk software
Image is representational - see mfr. specs

25PX100MEFC5X11

Rubycon America

Aluminum Electrolytic - Radial - 100uF - 20% - 25VDC - 5mm dia x 11mm - -55 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - Radial - 100uF - 20% - 25VDC - 5mm dia x 11mm - -55 to 105°C
Search Keywords: 25PX100MEFC5X11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    25PX100MEFC5X11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks can ship 8/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0386
6,000
$0.0374
12,000
$0.0366
27,000
$0.0360
51,000
$0.0355
102,000
$0.0349
150,000
$0.0344
252,000 +
$0.0339
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments