- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 25MU685MC44532
25MU685MC44532
Rubycon America
Polymer Multi-Layer Chip Capacitor - 6.8uF ±20% - 25VDC - SMD 4532
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Polymer Multi-Layer Chip Capacitor - 6.8uF ±20% - 25VDC - SMD 4532
Search Keywords: 25MU685MC44532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:25MU685MC44532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$9.204
250
$5.664
375
$4.484
500 +
$4.394
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments