- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250TXW39MEFR8X30
250TXW39MEFR8X30
Rubycon America
Aluminum Electrolytic - Radial - 39uF - 20% - 250VDC - 8mm dia x 30mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 39uF - 20% - 250VDC - 8mm dia x 30mm - -40 to 105°C
Search Keywords: 250TXW39MEFR8X30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:250TXW39MEFR8X30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:39 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 30 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$1.533
100
$1.456
250
$1.040
500
$0.728
1,000
$0.662
2,500
$0.543
5,000
$0.492
10,000 +
$0.479
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments