- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250PX2R2MEFC6.3X11
250PX2R2MEFC6.3X11
Rubycon America
Aluminum Electrolytic - Radial - 2.2uF - 20% - 250VDC - 6.3mm dia x 11mm - -40 to 105°C
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/01/2026
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 2.2uF - 20% - 250VDC - 6.3mm dia x 11mm - -40 to 105°C
Search Keywords: 250PX2R2MEFC63X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:250PX2R2MEFC6.3X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
-
End of Life: Final orders must be placed by 07/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.066
4,000
$0.063
8,000
$0.059
16,000 +
$0.056
Click for Quote
Log in
to unlock special pricing