- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 250PK3R3MEFC6.3X11
Rubycon America
250PK3R3MEFC6.3X11
Aluminum Electrolytic - Radial - 3.3uF - 20% - 250VDC - 6.3mm dia x 11mm - -40 to 85°C
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/01/2027
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 3.3uF - 20% - 250VDC - 6.3mm dia x 11mm - -40 to 85°C
Search Keywords: 250PK3R3MEFC63X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:250PK3R3MEFC6.3X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Frequently Asked Questions
Is 250PK3R3MEFC6.3X11 discontinued?
Yes, 250PK3R3MEFC6.3X11 from Rubycon America is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 250PK3R3MEFC6.3X11 RoHS compliant?
Yes, 250PK3R3MEFC6.3X11 is RoHS compliant.
What is the lead time for 250PK3R3MEFC6.3X11?
The standard lead time for 250PK3R3MEFC6.3X11 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
-
End of Life: Final orders must be placed by 07/01/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
2,000
$0.071
4,000
$0.068
8,000
$0.064
16,000 +
$0.061
Click for Quote
Log in
to unlock special pricing