- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 200USG470MEFCSN25X25
200USG470MEFCSN25X25
Rubycon America
Aluminum Electrolytic - Radial - 470uF - 20% - 200VDC - 25mm dia x 25mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 470uF - 20% - 200VDC - 25mm dia x 25mm - -40 to 85°C
Search Keywords: 200USG470MEFCSN25X25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:200USG470MEFCSN25X25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:25 x 25 mm
-
Termination Style:Snap-In
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
43 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
10
$1.83
200
$1.60
400
$1.58
600
$1.55
1,000
$1.53
2,600
$1.51
5,000
$1.49
7,600 +
$1.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments