- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 200RX305R6M8X16
200RX305R6M8X16
Rubycon America
Aluminum Electrolytic - Radial - 5.6uF - 20% - 200VDC - 8mm dia x 16mm - -25 to 130°C
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/01/2026
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 5.6uF - 20% - 200VDC - 8mm dia x 16mm - -25 to 130°C
Search Keywords: 200RX305R6M8X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:200RX305R6M8X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
-
End of Life: Final orders must be placed by 07/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
60
$0.458
100
$0.435
250
$0.311
500
$0.218
1,000
$0.198
3,000
$0.162
5,000
$0.147
10,000 +
$0.143
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments