- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 200RX304R7M8X11.5
200RX304R7M8X11.5
Rubycon America
Aluminum Electrolytic - Radial - 4.7uF - 20% - 200VDC - 8mm dia x 11.5mm - -25 to 130°C
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/01/2026
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 4.7uF - 20% - 200VDC - 8mm dia x 11.5mm - -25 to 130°C
Search Keywords: 200RX304R7M8X115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:200RX304R7M8X11.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
-
End of Life: Final orders must be placed by 07/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
70
$0.355
100
$0.337
250
$0.241
500
$0.168
1,000
$0.153
2,000
$0.126
6,000
$0.114
10,000 +
$0.111
Click for Quote
Log in
to unlock special pricing