- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 200MXG1000MEFCSN25X45
200MXG1000MEFCSN25X45
Rubycon America
Aluminum Electrolytic - Radial - 1000uF - 20% - 200VDC - 25mm dia x 45mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 1000uF - 20% - 200VDC - 25mm dia x 45mm - -40 to 105°C
Search Keywords: 200MXG1000MEFCSN25X45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:200MXG1000MEFCSN25X45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:25 x 45 mm
-
Termination Style:Snap-In
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
Minimum Order Quantity:
5
43 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$3.89
50
$3.48
200
$3.35
400
$3.26
600
$3.25
1,000
$3.22
2,600
$3.18
5,000 +
$3.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments