- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16ZLG470MEFC8X16
16ZLG470MEFC8X16
Rubycon America
Aluminum Electrolytic - Radial - 470uF - 20% - 16VDC - 8mm dia x 16mm - -40 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 470uF - 20% - 16VDC - 8mm dia x 16mm - -40 to 105°C
Search Keywords: 16ZLG470MEFC8X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16ZLG470MEFC8X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 16 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,040
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1103
3,000
$0.1045
5,000
$0.1043
8,000
$0.1038
25,000
$0.1017
50,000
$0.0998
100,000
$0.0995
150,000 +
$0.0992
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments