help desk software
Image is representational - see mfr. specs

16YXG330MEFC8X11.5

Rubycon America

Aluminum Electrolytic - Radial - 330uF - 20% - 16VDC - 8mm dia x 11.5mm - -40 to 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - Radial - 330uF - 20% - 16VDC - 8mm dia x 11.5mm - -40 to 105°C
Search Keywords: 16YXG330MEFC8X115
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    16YXG330MEFC8X11.5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
Minimum Order:
250
19 Weeks can ship 4/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.0963
2,000
$0.0931
4,000
$0.0917
6,000
$0.0903
10,000
$0.0890
26,000
$0.0876
50,000
$0.0863
100,000 +
$0.0850
Click for Quote
Log in to unlock special pricing