- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16TZV22M4X6.1
16TZV22M4X6.1
Rubycon America
Aluminum Electrolytic - SMD - 22uF - 20% - 16VDC - 4mm dia x 6.1mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - SMD - 22uF - 20% - 16VDC - 4mm dia x 6.1mm - -55 to 105°C
Search Keywords: 16TZV22M4X61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16TZV22M4X6.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:4 x 6.1 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,840
Ships today, if you order in
Buy all 1,840 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1840
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$0.0790
2,000
$0.0718
4,000
$0.0710
6,000
$0.0705
8,000
$0.0702
26,000
$0.0688
50,000
$0.0680
100,000
$0.0672
150,000 +
$0.0668
Click for Quote
Log in
to unlock special pricing