- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 16NXA100MEFC6.3X11
16NXA100MEFC6.3X11
Rubycon America
Aluminum Electrolytic - Radial - 100uF - 20% - 16VDC - 6.3mm dia x 11mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 100uF - 20% - 16VDC - 6.3mm dia x 11mm - -55 to 105°C
Search Keywords: 16NXA100MEFC63X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:16NXA100MEFC6.3X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
110
$0.237
250
$0.161
500
$0.112
1,000
$0.102
2,000
$0.084
6,000
$0.076
10,000 +
$0.074
Click for Quote
Log in
to unlock special pricing