- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10YXF10000MEFC18X35.5
10YXF10000MEFC18X35.5
Rubycon America
Aluminum Electrolytic - Radial - 10000uF - 20% - 10VDC - 18mm dia x 35.5mm - -40 to 105°C
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 10000uF - 20% - 10VDC - 18mm dia x 35.5mm - -40 to 105°C
Search Keywords: 10YXF10000MEFC18X355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10YXF10000MEFC18X35.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 35.5 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT