- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 10WXA2200MEFC12.5X16
10WXA2200MEFC12.5X16
Rubycon America
Aluminum Electrolytic - Radial - 2200uF - 20% - 10VDC - 12.5mm dia x 16mm - -55 to 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 2200uF - 20% - 10VDC - 12.5mm dia x 16mm - -55 to 105°C
Search Keywords: 10WXA2200MEFC125X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:10WXA2200MEFC12.5X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 16 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
40
$0.658
100
$0.625
250
$0.446
500
$0.312
1,000
$0.284
3,000
$0.233
5,000
$0.211
10,000 +
$0.206
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments