Image is representational - see manufacturer specifications

Rubycon America Authorized Distributor

10TZV220M6.3X8

Aluminum Electrolytic - SMD - 220uF - 20% - 10VDC - 6.3mm dia x 8mm - -55 to 105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Aluminum Electrolytic - SMD - 220uF - 20% - 10VDC - 6.3mm dia x 8mm - -55 to 105°C
Search Keywords: 10TZV220M63X8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Rubycon America
Part No: 10TZV220M6.3X8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 900
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -55 to 105 °C
Mounting: Surface Mount
Size: 6.3 x 8 mm
Termination Style: N/R
Voltage: 10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10TZV220M6.3X8 RoHS compliant?
Yes, 10TZV220M6.3X8 is RoHS compliant.
What is the lead time for 10TZV220M6.3X8?
The standard lead time for 10TZV220M6.3X8 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
30 Weeks can ship 6/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
900
$0.2131
1,800
$0.2012
5,400
$0.1968
8,100
$0.1789
25,200
$0.1785
50,400
$0.1780
100,800
$0.1776
150,300 +
$0.1771
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!