- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 100YXF1MEFC5X11
100YXF1MEFC5X11
Rubycon America
Aluminum Electrolytic - Radial - 1uF - 20% - 100VDC - 5mm dia x 11mm - -40 to 105°C
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2026
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 1uF - 20% - 100VDC - 5mm dia x 11mm - -40 to 105°C
Search Keywords: 100YXF1MEFC5X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:100YXF1MEFC5X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
-
End of Life: Final orders must be placed by 07/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks
can ship
10/1/26