- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 100RX3047M10X16
100RX3047M10X16
Rubycon America
Aluminum Electrolytic - Radial - 47uF - 20% - 100VDC - 10mm dia x 16mm - -40 to 130°C
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/01/2027
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 47uF - 20% - 100VDC - 10mm dia x 16mm - -40 to 130°C
Search Keywords: 100RX3047M10X16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:100RX3047M10X16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
-
End of Life: Final orders must be placed by 07/01/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
40
$0.636
100
$0.604
250
$0.432
500
$0.302
1,000
$0.275
3,000
$0.226
5,000
$0.204
10,000 +
$0.199
Click for Quote
Log in
to unlock special pricing