- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 100PX3R3MEFC5X11
100PX3R3MEFC5X11
Rubycon America
Aluminum Electrolytic - Radial - 3.3uF - 20% - 100VDC - 5mm dia x 11mm - -55 to 105°C
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/01/2027
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 3.3uF - 20% - 100VDC - 5mm dia x 11mm - -55 to 105°C
Search Keywords: 100PX3R3MEFC5X11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:100PX3R3MEFC5X11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
-
End of Life: Final orders must be placed by 07/01/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,000
$0.0446
6,000
$0.0423
12,000
$0.0402
24,000 +
$0.0382
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments