help desk software
Image is representational - see mfr. specs

100PK47MEFC8X11.5

Rubycon America

Aluminum Electrolytic - Radial - 47uF - 20% - 100VDC - 8mm dia x 11.5mm - -40 to 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - Radial - 47uF - 20% - 100VDC - 8mm dia x 11.5mm - -40 to 85°C
Search Keywords: 100PK47MEFC8X115
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Rubycon America
  • Part No:
    100PK47MEFC8X11.5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    100 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
19 Weeks can ship 9/3/26
Backorder
Price (USD)
Qty
Unit Price
80
$0.302
100
$0.287
250
$0.205
500
$0.143
1,000
$0.130
2,000
$0.107
6,000
$0.097
10,000 +
$0.094
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments