- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 100PK220MEFC12.5X20
Rubycon America
100PK220MEFC12.5X20
Aluminum Electrolytic - Radial - 220uF - 20% - 100VDC - 12.5mm dia x 20mm - -40 to 85°C
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Electrolytic - Radial - 220uF - 20% - 100VDC - 12.5mm dia x 20mm - -40 to 85°C
Search Keywords: 100PK220MEFC125X20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:100PK220MEFC12.5X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Frequently Asked Questions
Is 100PK220MEFC12.5X20 RoHS compliant?
Yes, 100PK220MEFC12.5X20 is RoHS compliant.
What is the lead time for 100PK220MEFC12.5X20?
The standard lead time for 100PK220MEFC12.5X20 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
20
$1.047
100
$0.994
250
$0.710
500
$0.497
1,000
$0.452
3,000
$0.371
5,000
$0.336
10,000 +
$0.327
Click for Quote
Log in
to unlock special pricing