- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 100PK1000MEFC18X31.5
100PK1000MEFC18X31.5
Rubycon America
Aluminum Electrolytic - Radial - 1000uF - 20% - 100VDC - 18mm dia x 31.5mm - -40 to 85°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - Radial - 1000uF - 20% - 100VDC - 18mm dia x 31.5mm - -40 to 85°C
Search Keywords: 100PK1000MEFC18X315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rubycon America
-
Part No:100PK1000MEFC18X31.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:18 x 31.5 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$3.718
100
$3.532
200
$2.523
600
$1.766
1,000
$1.605
2,600
$1.318
5,000
$1.193
10,000 +
$1.162
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments