- Home ›
- All Products›
- HIP2103-4DEMO1Z
HIP2103-4DEMO1Z
Renesas Technology
60V, 1A/2A Peak, 1/2 Bridge Driver with 4V UVLO Demonstration Board
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
60V, 1A/2A Peak, 1/2 Bridge Driver with 4V UVLO Demonstration Board
Search Keywords: HIP21034DEMO1Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Renesas Technology
-
Part No:HIP2103-4DEMO1Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529902100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$114.37
3
$109.80
13
$105.41
32
$101.19
98 +
$97.14
Click for Quote
Log in
to unlock special pricing