- Home ›
- All Products›
- SF12
Description
+
Rectifier - Super Fast - 100V Vr - 1A If - 30A Max Surge Current - DO-41 Package - Through Hole.
Search Keywords: SF12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:SF12
-
Alias/AKA:SF12-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10,000
$0.0478
30,000
$0.0314
50,000
$0.0301
100,000
$0.0297
150,000
$0.0290
250,000
$0.0285
500,000 +
$0.0281
Click for Quote
Log in
to unlock special pricing