- Home ›
- All Products›
- RS802M
RS802M
Rectron
Bridge Rectifier, RS-8M, 8.0A, 100V, Bridge
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Bridge Rectifier, RS-8M, 8.0A, 100V, Bridge
Search Keywords: RS802M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RS802M
-
Alias/AKA:RS802M-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.7269
250
$0.6097
1,200
$0.5642
3,600
$0.3890
6,000
$0.3832
8,400
$0.3775
10,800
$0.3718
15,600 +
$0.3662
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments