- Home ›
- All Products›
- RS404M-C
Description
+
Diode Rectifier Bridge Single 400V 4A 4-Pin RS-4M
Search Keywords: RS404MC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RS404M-C
-
Alias/AKA:RS404M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$0.4154
500
$0.3375
1,800
$0.3224
3,600
$0.3042
5,400
$0.2959
9,000
$0.2915
16,200
$0.2871
25,200 +
$0.2828
Click for Quote
Log in
to unlock special pricing