- Home ›
- All Products›
- RM40P40LD
Description
+
MOSFET (Metal Oxide) Transistor - P-Channel - 40V Drain-Source Breakdown Voltage - 40A Drain Current - TO-252-2 Package - SMD/SMT Mounting.
Search Keywords: RM40P40LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RM40P40LD
-
Alias/AKA:RM40P40LD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,484
Can Ship immediately
Minimum Order Quantity:
1000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2830
2,500
$0.2706
5,000
$0.2652
7,500
$0.2645
10,000
$0.2639
15,000
$0.2618
25,000
$0.2267
50,000 +
$0.2253
Click for Quote
Log in
to unlock special pricing