- Home ›
- All Products›
- RM3407
RM3407
Rectron
Trans MOSFET P-CH 30V 4.3A 3-Pin SOT-23
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Trans MOSFET P-CH 30V 4.3A 3-Pin SOT-23
Search Keywords: RM3407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Rectron
-
Part No:RM3407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
9000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9000
Order Increment:
9000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
9,000
$0.0565
18,000
$0.0557
27,000
$0.0534
54,000
$0.0466
108,000
$0.0447
153,000
$0.0441
252,000 +
$0.0434
Click for Quote
Log in
to unlock special pricing